5000-SD | Wetec

ESD side cutter, 138 mm, 100 g, 5000-SD

Order No.: 10L6988
EAN: 4050075024629
MPN:
5000-SD
Series: ECO
5000-SD Wetec Side Cutters, Tip Cutters Image 1
5000-SD Wetec Side Cutters, Tip Cutters Image 2
Image may differ
Unit Price (€ / pc.)
24.871 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.871 €

Side cutter, 5000-SD, Wetec

This compact, strong universal shear is used for wires up to 2.0 mm - with light bevel. The 5000-SD has an optimum operability due to small opening angle and a maximum service life thanks to special hardening method and cutting edge stop.

Features

  • Special opening spring for easy work
  • Matt surface allows glare-free working
Technical specifications
Version Seitenschneider
ESD protection Yes
Weight 100 g
Length 138 mm
Material Stahl
Cutting edge mit Wate
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes