818910 | Wetec
Side cutter, 138 mm, 70 g, cut capacity (1.3 mm/–/–/–), 818910
Order No.: 05L6510
EAN: 4050075022892
MPN:
818910
Shear 170, 138 mm, EGB/ESD
Unit Price (€ / pc.)
11.7929 € *
Available: 14 pcs.
Leadtime: 1 Week **
Total Price:
11.79 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7929 €
10 pcs.
10.3768 €
50 pcs.
9.6628 €
150 pcs.
9.2463 €
500 pcs.
8.7703 €
*incl. VAT plus shipping costs
**Subject to prior sale
ESD diagonal cutters, type Wetec Shear 170EC-SD.
With conductive grips in light-weight ergonomic design, hardened cutting edge and outstanding cutting properties; Grips: conductive 2C grips (10 ^7 to 10 ^9 ohm). Cutting capacity: 1.3 mm copper wire. Length: 138 mm.
Type: 818910, Shear 170EC-SD, without facet
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
Weight | 70 g | |
Length | 138 mm | |
Material | Stahl | |
Cutting edge | ohne Wate | |
Cutting capacity (soft) | 1.3 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82033000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |