DP20N-SD | Wetec

ESD residual web separator, 147 mm, 100 g, DP20N-SD

Order No.: 10L6323
EAN: 4050075020485
MPN:
DP20N-SD
Series: DP
DP20N-SD Wetec Side Cutters, Tip Cutters
Image may differ
Unit Price (€ / pc.)
32.8321 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
32.83 € *
Price list
Quantity
Price per unit*
1 pcs.
32.8321 €
5 pcs.
30.8686 €
15 pcs.
29.6905 €
50 pcs.
28.3696 €
150 pcs.
27.1915 €
*incl. VAT plus shipping costs
**Subject to prior sale

Residual web separator, DP20N-SD, Wetec

Simple tool for separating panels.

Features

  • Most modern fine blanking technology
  • Small opening angle - optimal operability
  • Highest service life
  • Special opening spring for fatigue-free work
  • Matt surface allows glare-free work
  • Soft, conductive two-component PVC handles type SD
Technical specifications
Version Reststegtrenner
ESD protection Yes
Weight 100 g
Length 147 mm
Material Stahl
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82033000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes