DP23N-SD | Wetec
ESD residual web separator, 147 mm, 100 g, DP23N-SD
Unit Price (€ / pc.)
32.8321 € *
Available: 4 pcs.
Leadtime: 1 Week **
Residual web separator, DP23N-SD, Wetec
Simple tool for separating useful parts.
Features
- Most modern fine blanking technology
- Small opening angle - optimal operability
- Highest service life
- Special opening spring for fatigue-free work
- Matt surface allows glare-free work
- Soft two-component PVC handles, also available with conductive handles type SD
Technical specifications
Ausführung | Reststegtrenner | |
ESD-Schutz | Yes | |
Gewicht | 100 g | |
Länge | 147 mm | |
Material | Stahl | |
VDE-/1000V-geprüft | No |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 82033000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |