TTR5000A | Wetec
Side cutter, 130 mm, cut capacity (–/1.6/2/0.6 mm), TTR5000A
Unit Price (€ / pc.)
41.055 € *
Available: 0 pcs.
Leadtime: 1 Week **
Side cutters, TTR5000A, Wetec
The TTR5000A special side cutters with cutting edges made of tungsten steel. Cuts iron and steel wire. This product offers optimum operability due to small opening angle and maximum service life thanks to special hardening method and cutting edge stop.
Features
- Special opening spring for easy work
- Matt surface allows glare-free working
- Soft, dissipative two-component PVC handles type SD
Technical specifications
Version | Seitenschneider | |
ESD protection | No | |
Length | 130 mm | |
Material | Stahl | |
Cutting capicity (hard) | 2 mm | |
Cutting capacity (medium-hard) | 1.6 mm | |
Cutting capicity (Piano wire) | 0.6 mm | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |