PNG5000-SD | Wetec
Bending pliers, 150 mm, 100 g, PNG5000-SD
This item is no longer available.
As an alternative, we recommend the following item:
Cutting/molding pliers, 150 mm, 100 g, BYB-7-30L0182
Order No.: 30L0182
Manufacturer: by.B
per pc. 19.2304 € *
Bending pliers, PNG5000-SD, Wetec
Special pliers for C-shaped bending of the component legs, the special radius allows stress-free forming of the wire.
Features
- Most modern fine blanking technology
- Optimal operability due to small opening angle
- Highest service life
- Special opening spring for fatigue-free work
- Matt surface allows glare-free work
- Soft, conductive two-component PVC handles type SD
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | bending pliers | |
| Length | 150 mm | |
| Weight | 100 g |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 82032000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |