PNR180-SD | Wetec

WETEC ECO bending pliers PNR 180, ESD handles

Order No.: 10L7014
EAN: 4050075021864
MPN:
PNR180-SD
Series: ECO
PNR180-SD Wetec Special Pliers Image 1
PNR180-SD Wetec Special Pliers Image 2
Image may differ
Unit Price (€ / pc.)
19.516 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
19.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.516 €

Bending pliers, PNR180-SD, Wetec

The PNR180-SD bending pliers offers optimum operability due to small opening angle and maximum service life. It is used to bend beads.

Features

  • Special opening spring for easy work
  • Matt surface allows glare-free working
  • Soft, dissipative two-component PVC handles type SD
Technical specifications
Version Biegezange
Length 145 mm
Weight 80 g
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes