CSP30/1 | Wetec
Cutting and stripping pliers, AWG 30-20, cable Ø 0.25-0.81 mm, L 168 mm, 102 g, CSP30/1
Unit Price (€ / pc.)
12.4950 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Cable shears, CSP30/1, Wetec
This practical combination tool contains the functions of scissors and pliers, plus a cable stripper. Particularly suitable for use when working on electric cables.
Features
- Matt surface allows glare-free working
- Soft two-component PVC handles
Technical specifications
AWG cross-section | AWG 30-20 | |
Weight | 102 g | |
Length | 168 mm | |
Cable Diameter | 0,25-0,81 mm | |
Product type | Schneid- und Abisolierzange | |
1000V Insulated | No |
Download
Logistics
Country of origin | IT |
Customs tariff number | 82032000 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |