CSP30/2 | Wetec

Cutting and stripping pliers, AWG 20-10, cable Ø 0.81-2.59 mm, L 168 mm, 100 g, CSP30/2

Order No.: 10L6994
EAN: 4050075038855
MPN:
CSP30/2
Series: ecotec
CSP30/2 Wetec Stripping Pliers, Stripping Tools Image 1
CSP30/2 Wetec Stripping Pliers, Stripping Tools Image 2
Image may differ
Unit Price (€ / pc.)
12.019 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
12.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
12.019 €

Cable shears CSP30 Ecotec, 0.25-0.81 mm, standard handles

Particularly suitable for use when working on electrical cables.

  • state-of-the-art fine blanking technology#
  • matt surface allows glare-free working
  • soft two-component PVC handles
  • Weight: 100 g
  • Length: 168 mm
Technical specifications
AWG cross-section AWG 20-10
Weight 100 g
Length 168 mm
Cable Diameter 0,81-2,59 mm
Product type Schneid- und Abisolierzange
1000V Insulated No
Logistics
Country of origin IT
Customs tariff number 82032000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes