WEW104-ESD | Wetec

Stripping tool for PVC wires, PTFE wires, 0.12-0.8 mm², AWG 36-20, cable Ø 5-45 mm, L 112 mm, WEW104-ESD

Order No.: 10L6408
EAN: 4050075024452
MPN:
WEW104-ESD
WEW104-ESD
WEW104-ESD Wetec Stripping Pliers, Stripping Tools
Image may differ
Unit Price (€ / pc.)
39.5080 € *
Available: 1 pcs.
Leadtime: 4 Weeks **
Total Price:
39.51 € *
Price list
Quantity
Price per unit*
1 pcs.
39.5080 €
5 pcs.
37.1399 €
15 pcs.
35.7238 €
50 pcs.
34.1173 €
150 pcs.
32.7250 €
*incl. VAT plus shipping costs
**Subject to prior sale

Precision stripper, WEW104-ESD, Wetec

Precision stripper for fast and easy stripping of many types of cables, from the diverse application areas of industry, electronics, computer and network technology. This means that only one stripper is required for changing areas of application, virtually eliminating errors.

Technical specifications
AWG cross-section AWG 36-20
Suitable for PVC Drähte, PTFE-Drähte
Length 112 mm
Cable Diameter 5-45 mm
Cable cross-section 0,12-0,8 mm²
Product type Abisolierwerkzeug
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82032000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes