WEW104-S | Wetec
Stripping tool, 0.16-0.8 mm², AWG 36-20, cable Ø 5-45 mm, L 112 mm, WEW104-S
Order No.: 10L6372
EAN: 4050075960798
MPN:
WEW104-S
Unit Price (€ / pc.)
28.8813 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
28.88 € *
Price list
Quantity
Price per unit*
1 pcs.
28.8813 €
5 pcs.
27.1558 €
15 pcs.
26.1086 €
*incl. VAT plus shipping costs
**Subject to prior sale
Precision Stripper, WEW104-S, Wetec
Quick and easy stripping of many types of cable, from the many different areas of application in industry, electronics, computer and network technology, telecommunications or model making. Thus, only one single stripper is required for changing applications, which means that errors can be virtually eliminated.
The scanning system automatically adjusts to the respective conductor cross-section and thus allows fast and precise stripping. The stripper is perfectly suited for flexible conductors and stranded wires with small cross sections.
Features
- Fast, easy and precise stripping of fine conductors and wires
- Scanning system automatically adjusts to the respective conductor cross-section
- Professional stripping technology suitable for right- and left-handed users
- Precise working due to adjustable crosscut fence
- Light and robust, impact resistant plastic
Technical specifications
AWG cross-section | AWG 36-20 | |
Length | 112 mm | |
Cable Diameter | 5-45 mm | |
Cable cross-section | 0,16-0,8 mm² | |
Product type | Abisolierwerkzeug | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82032000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |