WD10 0R10 5% (J) | WIDAP
Wirewound resistor, 100 mΩ, 15 W, ±5 %, WD10 0R10 5% (J)
Unit Price (€ / pc.)
2.1063 € *
Available: 90 pcs.
Leadtime: 10 Weeks **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.9516 €
100 pcs.
1.8326 €
500 pcs.
1.7374 €
1000 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale
Wire resistor, WD10 0R10 5% (J), WIDAP
The WD10 0R10 5% (J) is a high quality, high stability Aluminium housed power resistor designed for direct heat sink attachment.
Features
- Excellent heat transfers and small dimensions
- Good electrical stability, reliability and mechanically very rigid
- RoHS compliant
Technical specifications
ohmscher Widerstand | 100 mΩ | |
Ausführung | Hochlast-Drahtwiderstand | |
Bauform | Chassis | |
Breite | 17 mm | |
Höhe | 9 mm | |
Länge | 20.1 mm | |
Leistung | 15 W | |
max. Temperatur | 250 °C | |
min. Temperatur | -25 °C | |
Montage | Chassismontage | |
Nennbelastbarkeit ohne Kühlfläche | 8 W | |
Toleranz | ±5 % | |
Temperaturkoeffizient | 60 ppm/K |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85332100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |