WD10 10K 5% (J) | WIDAP

Wirewound resistor, 10 kΩ, 15 W, ±1 %, WD10 10K 5% (J)

Order No.: 63E4311
EAN: 4099879698797
MPN:
WD10 10K 5% (J)
Series: WD10
WD10 10K 5% (J) WIDAP Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
2.1063 € *
Available: 186 pcs.
Leadtime: 10 Weeks **
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.9516 €
100 pcs.
1.8326 €
500 pcs.
1.7374 €
1000 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wire resistor, WD10 10K 5% (J), WIDAP

The WD10 10K 5% (J) is a high quality, high stability Aluminium housed power resistor designed for direct heat sink attachment.

Features

  • Excellent heat transfers and small dimensions
  • Good electrical stability, reliability and mechanically very rigid
  • RoHS compliant
Technical specifications
ohmscher Widerstand 10 kΩ
Ausführung Hochlast-Drahtwiderstand
Bauform Chassis
Breite 17 mm
Höhe 9 mm
Länge 20.1 mm
Leistung 15 W
max. Temperatur 250 °C
min. Temperatur -25 °C
Montage Chassismontage
Nennbelastbarkeit ohne Kühlfläche 8 W
Toleranz ±1 %
Temperaturkoeffizient 30 ppm/K
Logistics
Ursprungsland IN
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes