WD10 10R 1% (F) | WIDAP

Wirewound resistor, 10 Ω, 15 W, ±1 %, WD10 10R 1% (F)

Order No.: 63E4312
EAN: 4099879698803
MPN:
WD10 10R 1% (F)
Series: WD10
WD10 10R 1% (F) WIDAP Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 20 pcs.
Leadtime: 10 Weeks **
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.0706 €
100 pcs.
1.9516 €
500 pcs.
1.8445 €
1000 pcs.
1.7612 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium housed wire-wound resistor, WD10 10R 1% (F), WIDAP

The WD10 10R 1% (F) is a high quality, high stability aluminium housed power resistor designed for direct heat sink attachment. It has a good electrical stability, reliability and is mechanically very rigid.

Features

  • Excellent heat transfers and small dimensions
  • Custom terminations
  • RoHS compliant
Technical specifications
ohmscher Widerstand 10 Ω
Ausführung Hochlast-Drahtwiderstand
Bauform Chassis
Breite 21 mm
Höhe 11 mm
Länge 20.1 mm
Leistung 15 W
max. Temperatur 250 °C
min. Temperatur -25 °C
Montage Chassismontage
Nennbelastbarkeit ohne Kühlfläche 8 W
Toleranz ±1 %
Temperaturkoeffizient 60 ppm/K
Logistics
Ursprungsland IN
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes