WD10 1K8 1% (F) | WIDAP

Wirewound resistor, 1.8 kΩ, 15 W, ±1 %, WD10 1K8 1% (F)

Order No.: 63E4315
EAN: 4099879698834
MPN:
WD10 1K8 1% (F)
Series: WD10
WD10 1K8 1% (F) WIDAP Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
1.7612 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
493.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
280 pcs.
1.7612 €

Aluminium housed wire-wound resistor, WD10 1K8 1% (F), WIDAP

The WD10 1K8 1% (F) is a high quality, high stability aluminium housed power resistor designed for direct heat sink attachment. It has a good electrical stability, reliability and is mechanically very rigid.

Features

  • Excellent heat transfers and small dimensions
  • Custom terminations
  • RoHS compliant
Technical specifications
ohmscher Widerstand 1.8 kΩ
Ausführung Hochlast-Drahtwiderstand
Bauform Chassis
Breite 17 mm
Höhe 9 mm
Länge 20.1 mm
Leistung 15 W
max. Temperatur 250 °C
min. Temperatur -25 °C
Montage Chassismontage
Nennbelastbarkeit ohne Kühlfläche 8 W
Toleranz ±1 %
Temperaturkoeffizient 30 ppm/K
Logistics
Ursprungsland IN
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes