WD100 10R 1% (F) | WIDAP
Wirewound resistor, 10 Ω, 100 W, ±1 %, WD100 10R 1% (F)
Unit Price (€ / pc.)
8.9012 € *
Standard delivery time from the manufacturer is: On Request
Aluminium housed wire-wound resistor, WD100 10R 1% (F), WIDAP
The WD100 10R 1% (F) is a high quality, high stability aluminium housed power resistor designed for direct heat sink attachment. It has a good electrical stability, reliability and is mechanically very rigid.
Features
- Excellent heat transfers and small dimensions
- Custom terminations
- RoHS compliant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| ohmic resistance | 10 Ω | |
| Tolerance | ±1 % | |
| Power | 100 W | |
| Design | chassis | |
| Assembly | chassis mounting | |
| Version | high load wire resistor | |
| Temperature coefficient | 60 ppm/K | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 250 °C | |
| nominal load capacity without cooling surface | 50 W | |
| Length | 65.4 mm | |
| Width | 48 mm | |
| Height | 26 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IN |
| Customs tariff number | 85332100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |