WD100 2R5 1% (F) | WIDAP

Wirewound resistor, 2.5 Ω, 100 W, ±1 %, WD100 2R5 1% (F)

Order No.: 63E4551
EAN: 4099879700544
MPN:
WD100 2R5 1% (F)
Series: WD100
WD100 2R5 1% (F) WIDAP Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
11.3407 € *
Available: 1 pcs.
Leadtime: 10 Weeks **
Total Price:
11.34 € *
Price list
Quantity
Price per unit*
1 pcs.
11.3407 €
10 pcs.
10.4958 €
100 pcs.
9.9008 €
500 pcs.
9.3415 €
1000 pcs.
8.9012 €
*incl. VAT plus shipping costs
**Subject to prior sale

Aluminium housed wire-wound resistor, WD100 2R5 1% (F), WIDAP

The WD100 2R5 1% (F) is a high quality, high stability aluminium housed power resistor designed for direct heat sink attachment. It has a good electrical stability, reliability and is mechanically very rigid.

Features

  • Excellent heat transfers and small dimensions
  • Custom terminations
  • RoHS compliant
Technical specifications
ohmscher Widerstand 2.5 Ω
Ausführung Hochlast-Drahtwiderstand
Bauform Chassis
Breite 48 mm
Höhe 26 mm
Länge 65.4 mm
Leistung 100 W
max. Temperatur 250 °C
min. Temperatur -25 °C
Montage Chassismontage
Nennbelastbarkeit ohne Kühlfläche 50 W
Toleranz ±1 %
Temperaturkoeffizient 60 ppm/K
Logistics
Ursprungsland IN
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes