WD150 2R0 1% (F) | WIDAP

Wirewound resistor, 2 Ω, 150 W, ±1 %, WD150 2R0 1% (F)

Order No.: 63E4594
EAN: 4099879700834
MPN:
WD150 2R0 1% (F)
Series: WD150
WD150 2R0 1% (F) WIDAP Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
11.6977 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
58.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
11.6977 €

Aluminium housed wire-wound resistor, WD150 2R0 1% (F), WIDAP

The WD150 2R0 1% (F) is a high quality, high stability aluminium housed power resistor designed for direct heat sink attachment. It has a good electrical stability, reliability and is mechanically very rigid.

Features

  • Excellent heat transfers and small dimensions
  • Custom terminations
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 2 Ω
Tolerance ±1 %
Power 150 W
Design chassis
Assembly chassis mounting
Version high load wire resistor
Temperature coefficient 60 ppm/K
min. operating temperature -25 °C
max. operating temperature 250 °C
nominal load capacity without cooling surface 55 W
Length 97 mm
Width 48 mm
Height 26 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes