WD25 0R10 5% (J) | WIDAP

Wirewound resistor, 100 mΩ, 25 W, ±5 %, WD25 0R10 5% (J)

Order No.: 63E4357
EAN: 4099879699091
MPN:
WD25 0R10 5% (J)
Series: WD25
WD25 0R10 5% (J) WIDAP Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
287.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
1.9159 €

Aluminium housed wire-wound resistor, WD25 0R10 5% (J), WIDAP

The WD25 0R10 5% (J) is a high quality, high stability aluminium housed power resistor designed for direct heat sink attachment. It has a good electrical stability, reliability and is mechanically very rigid.

Features

  • Excellent heat transfers and small dimensions
  • Custom terminations
  • RoHS compliant
Technical specifications
ohmscher Widerstand 100 mΩ
Ausführung Hochlast-Drahtwiderstand
Bauform Chassis
Breite 28 mm
Höhe 15 mm
Länge 27.3 mm
Leistung 25 W
max. Temperatur 250 °C
min. Temperatur -25 °C
Montage Chassismontage
Nennbelastbarkeit ohne Kühlfläche 12.5 W
Toleranz ±5 %
Temperaturkoeffizient 60 ppm/K
Logistics
Ursprungsland IN
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes