WD25 22K 1% (F) | WIDAP
Wirewound resistor, 22 kΩ, 25 W, ±1 %, WD25 22K 1% (F)
Unit Price (€ / pc.)
2.023 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Aluminium housed wire-wound resistor, WD25 22K 1% (F), WIDAP
The WD25 22K 1% (F) is a high quality, high stability aluminium housed power resistor designed for direct heat sink attachment. It has a good electrical stability, reliability and is mechanically very rigid.
Features
- Excellent heat transfers and small dimensions
- Custom terminations
- RoHS compliant
Technical specifications
ohmscher Widerstand | 22 kΩ | |
Ausführung | Hochlast-Drahtwiderstand | |
Bauform | Chassis | |
Breite | 28 mm | |
Höhe | 15 mm | |
Länge | 27.3 mm | |
Leistung | 25 W | |
max. Temperatur | 250 °C | |
min. Temperatur | -25 °C | |
Montage | Chassismontage | |
Nennbelastbarkeit ohne Kühlfläche | 12.5 W | |
Toleranz | ±1 % | |
Temperaturkoeffizient | 30 ppm/K |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85332100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |