WD25 2K7 1% (F) | WIDAP

Wirewound resistor, 2.7 kΩ, 25 W, ±1 %, WD25 2K7 1% (F)

Order No.: 63E4394
EAN: 4099879699398
MPN:
WD25 2K7 1% (F)
Series: WD25
WD25 2K7 1% (F) WIDAP Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
2.5704 € *
Available: 45 pcs.
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5704 €
10 pcs.
2.3800 €
100 pcs.
2.2491 €
500 pcs.
2.1182 €
1000 pcs.
2.0230 €
*incl. VAT plus shipping costs
Subject to prior sale

Aluminium housed wire-wound resistor, WD25 2K7 1% (F), WIDAP

The WD25 2K7 1% (F) is a high quality, high stability aluminium housed power resistor designed for direct heat sink attachment. It has a good electrical stability, reliability and is mechanically very rigid.

Features

  • Excellent heat transfers and small dimensions
  • Custom terminations
  • RoHS compliant
Technical specifications
Filter Property Value
Temperature coefficient 30 ppm/K
nominal load capacity without cooling surface 12.5 W
Assembly chassis mounting
Width 28 mm
Height 15 mm
Power 25 W
Length 27.3 mm
Version high load wire resistor
Design chassis
min. operating temperature -25 °C
Tolerance ±1 %
max. operating temperature 250 °C
ohmic resistance 2.7 kΩ
Logistics
Property Value
Country of origin IN
Customs tariff number 85332100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes