WD25 3K9 1% (F) | WIDAP

Wirewound resistor, 3.9 kΩ, 25 W, ±1 %, WD25 3K9 1% (F)

Order No.: 63E4402
EAN: 4099879699466
MPN:
WD25 3K9 1% (F)
Series: WD25
WD25 3K9 1% (F) WIDAP Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
2.023 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
303.45 € *
*incl. VAT plus shipping costs
Subject to prior sale
150 pcs.
2.023 €

Aluminium housed wire-wound resistor, WD25 3K9 1% (F), WIDAP

The WD25 3K9 1% (F) is a high quality, high stability aluminium housed power resistor designed for direct heat sink attachment. It has a good electrical stability, reliability and is mechanically very rigid.

Features

  • Excellent heat transfers and small dimensions
  • Custom terminations
  • RoHS compliant
Technical specifications
Filter Property Value
ohmic resistance 3.9 kΩ
Tolerance ±1 %
Power 25 W
Design chassis
Assembly chassis mounting
Version high load wire resistor
Temperature coefficient 30 ppm/K
min. operating temperature -25 °C
max. operating temperature 250 °C
nominal load capacity without cooling surface 12.5 W
Length 27.3 mm
Width 28 mm
Height 15 mm
Logistics
Property Value
Customs tariff number 85332100
Country of origin IN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes