WD300 56R 1% (F) | WIDAP
Wirewound resistor, 56 Ω, 300 W, ±1 %, WD300 56R 1% (F)
Unit Price (€ / pc.)
39.0915 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Aluminium housed wire-wound resistor, WD300 56R 1% (F), WIDAP
The WD300 56R 1% (F) is a high quality, high stability aluminium housed power resistor designed for direct heat sink attachment. It has a good electrical stability, reliability and is mechanically very rigid.
Features
- Excellent heat transfers and small dimensions
- Custom terminations
- RoHS compliant
Technical specifications
ohmscher Widerstand | 56 Ω | |
Ausführung | Hochlast-Drahtwiderstand | |
Bauform | Chassis | |
Breite | 73 mm | |
Höhe | 45 mm | |
Länge | 127 mm | |
Leistung | 300 W | |
max. Temperatur | 250 °C | |
min. Temperatur | -25 °C | |
Montage | Chassismontage | |
Nennbelastbarkeit ohne Kühlfläche | 75 W | |
Toleranz | ±1 % | |
Temperaturkoeffizient | 60 ppm/K |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85332100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |