WD300 5R0 1%(F) | WIDAP

Wirewound resistor, 5 Ω, 300 W, ±5 %, WD300 5R0 1%(F)

Order No.: 63E4297
EAN: 4099879698728
MPN:
WD300 5R0 1%(F)
Series: WD300
WD300 5R0 1%(F) WIDAP Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
39.0915 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
78.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
39.0915 €

Aluminium housed wire-wound resistor, WD300 5R0 1%(F), WIDAP

The WD300 5R0 1%(F) is a high quality, high stability aluminium housed power resistor designed for direct heat sink attachment. It has a good electrical stability, reliability and is mechanically very rigid.

Features

  • Excellent heat transfers and small dimensions
  • Custom terminations
  • RoHS compliant
Technical specifications
ohmscher Widerstand 5 Ω
Ausführung Hochlast-Drahtwiderstand
Bauform Chassis
Breite 73 mm
Höhe 45 mm
Länge 127 mm
Leistung 300 W
max. Temperatur 250 °C
min. Temperatur -25 °C
Montage Chassismontage
Nennbelastbarkeit ohne Kühlfläche 75 W
Toleranz ±5 %
Temperaturkoeffizient 60 ppm/K
Logistics
Ursprungsland IN
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes