WD50 15R 1% (F) | WIDAP
Wirewound resistor, 15 Ω, 50 W, ±1 %, WD50 15R 1% (F)
Unit Price (€ / pc.)
3.7842 € *
Available: 147 pcs.
Leadtime: 10 Weeks **
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.5105 €
100 pcs.
3.3082 €
500 pcs.
3.1178 €
1000 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminium housed wire-wound resistor, WD50 15R 1% (F), WIDAP
The WD50 15R 1% (F) is a high quality, high stability aluminium housed power resistor designed for direct heat sink attachment. It has a good electrical stability, reliability and is mechanically very rigid.
Features
- Excellent heat transfers and small dimensions
- Custom terminations
- RoHS compliant
Technical specifications
ohmscher Widerstand | 15 Ω | |
Ausführung | Hochlast-Drahtwiderstand | |
Bauform | Chassis | |
Breite | 30 mm | |
Höhe | 17 mm | |
Länge | 50.1 mm | |
Leistung | 50 W | |
max. Temperatur | 250 °C | |
min. Temperatur | -25 °C | |
Montage | Chassismontage | |
Nennbelastbarkeit ohne Kühlfläche | 25 W | |
Toleranz | ±1 % | |
Temperaturkoeffizient | 60 ppm/K |
Download
Logistics
Ursprungsland | IN |
Zolltarifnummer | 85332100 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |