WD50 2R7 1% (F) | WIDAP

Wirewound resistor, 2.7 Ω, 50 W, ±1 %, WD50 2R7 1% (F)

Order No.: 63E4458
EAN: 4099879699947
MPN:
WD50 2R7 1% (F)
Series: WD50
WD50 2R7 1% (F) WIDAP Wirewound Resistors
Image may differ
Unit Price (€ / pc.)
2.975 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
446.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
150 pcs.
2.975 €

Aluminium housed wire-wound resistor, WD50 2R7 1% (F), WIDAP

The WD50 2R7 1% (F) is a high quality, high stability aluminium housed power resistor designed for direct heat sink attachment. It has a good electrical stability, reliability and is mechanically very rigid.

Features

  • Excellent heat transfers and small dimensions
  • Custom terminations
  • RoHS compliant
Technical specifications
ohmscher Widerstand 2.7 Ω
Ausführung Hochlast-Drahtwiderstand
Bauform Chassis
Breite 30 mm
Höhe 17 mm
Länge 50.1 mm
Leistung 50 W
max. Temperatur 250 °C
min. Temperatur -25 °C
Montage Chassismontage
Nennbelastbarkeit ohne Kühlfläche 20 W
Toleranz ±1 %
Temperaturkoeffizient 60 ppm/K
Logistics
Ursprungsland IN
Zolltarifnummer 85332100
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes