WD50 82R 1% (F) | WIDAP
Wirewound resistor, 82 Ω, 50 W, ±1 %, WD50 82R 1% (F)
Unit Price (€ / pc.)
3.7842 € *
Available: 50 pcs.
Leadtime: 10 Weeks **
Total Price:
3.78 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7842 €
10 pcs.
3.5105 €
50 pcs.
3.3082 €
100 pcs.
3.1178 €
250 pcs.
2.9631 €
*incl. VAT plus shipping costs
**Subject to prior sale
Aluminium housed wire-wound resistor, WD50 82R 1% (F), WIDAP
The WD50 82R 1% (F) is a high quality, high stability aluminium housed power resistor designed for direct heat sink attachment. It has a good electrical stability, reliability and is mechanically very rigid.
Features
- Excellent heat transfers and small dimensions
- Custom terminations
- RoHS compliant
Technical specifications
ohmic resistance | 82 Ω | |
Version | Hochlast-Drahtwiderstand | |
Design | Chassis | |
Width | 30 mm | |
Height | 17 mm | |
Length | 50.1 mm | |
Power | 50 W | |
max. operating temperature | 250 °C | |
min. operating temperature | -25 °C | |
Assembly | Chassismontage | |
nominal load capacity without cooling surface | 20 W | |
Tolerance | ±1 % | |
Temperature coefficient | 60 ppm/K |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |