WD75 27R 1% (F) | WIDAP
Wirewound resistor, 27 Ω, 75 W, ±1 %, WD75 27R 1% (F)
Unit Price (€ / pc.)
7.1162 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Aluminium housed wire-wound resistor, WD75 27R 1% (F), WIDAP
The WD75 27R 1% (F) is a high quality, high stability aluminium housed power resistor designed for direct heat sink attachment. It has a good electrical stability, reliability and is mechanically very rigid.
Features
- Excellent heat transfers and small dimensions
- Custom terminations
- RoHS compliant
Technical specifications
ohmic resistance | 27 Ω | |
Version | high load wire resistor | |
Design | chassis | |
Width | 48 mm | |
Height | 26 mm | |
Length | 48.9 mm | |
Power | 75 W | |
max. operating temperature | 250 °C | |
min. operating temperature | -25 °C | |
Assembly | chassis mounting | |
nominal load capacity without cooling surface | 45 W | |
Tolerance | ±1 % | |
Temperature coefficient | 60 ppm/K |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85332100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |