4124220 | Wiha
Round nozzle kit, 10 mm for maxiflex 1/2", 4 pieces, 4124220
Order No.: 02L1415
EAN: 4010995271152
MPN:
4124220
27115
This item is no longer available.
As an alternative, we recommend the following item:
Flat nozzle kit, 30 mm for maxiflex 1/2", 2 pieces, 4124330
Order No.: 02L1417
Manufacturer: Wiha
per pc. 19.7064 € *
Round nozzle set, 4124220, Wiha
Wiha maxiflex® is a universal articulated hose system with maximum flexibility. The wide range of articulated fittings, nozzles, connectors, branches and shut-off valves with passage cross-sections of 1/4 inch 1/2 inch and allows to perfectly solve any cooling and lubrication task.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | round nozzle kit | |
| Version | 10 mm | |
| Suitable for | maxiflex 1/2" | |
| Contents | 4 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| Customs tariff number | 39173100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |