599002 | Wiha

Charger EU for 18500 batteries, 599002

Order No.: 11L7204
EAN: 4010995419158
MPN:
599002
41915
Series: 5992
599002 Wiha Accessories for Power Tools
Image may differ
Unit Price (€ / pc.)
53.431 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
53.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
53.431 €

Battery charger speedE EU, 599002, Wiha

Application: For recharging both batteries for the speedE® screwdriver.

Spare part: Battery charger for SpeedE® screwdriver with USB connection and UK plug.

The battery charger is suitable for 18500 Li-ion batteries only. The indicator light tells users instantly if the battery has recharged or not. Includes USB connector and Europlug.

Content:

  • 1x speedE charging cradle
  • 1x speedE power plug EU
Technical specifications
Version Ladegerät EU
Suitable for 18500 Akkus
Logistics
Country of origin CN
Customs tariff number 85044060
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes