599004 | Wiha
Charger UK for 18500 batteries, 599004
Unit Price (€ / pc.)
56.4179 € *
Available: 0 pcs.
Leadtime: On Request **
Battery charger speedE UK, 599004, Wiha
Application: For recharging both batteries for the speedE® screwdriver.
Spare part: Battery charger for SpeedE® screwdriver with USB connection and UK plug.
This battery charger is suitable for 18500 Li-ion batteries only. The indicator light tells users instantly if the battery has recharged or not. Includes USB connection and UK plug.
Content:
- 1x speedE charging cradle
- 1x speedE power plug UK
Technical specifications
Version | Ladegerät UK | |
Suitable for | 18500 Akkus |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044060 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |