01149 | Wiha

Pin wrench, 4 mm, hexagon, L 72 mm, 01149

Order No.: 06L6566
EAN: 4010995011499
MPN:
01149
351 SW 4,0
Series: 351
01149 Wiha Allen and Torx Keys
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Pin wrench, 4 mm, hexagon, L 72 mm, 350040
Pin wrench, 4 mm, hexagon, L 72 mm, 350040
Order No.: 02L0848
Manufacturer: Wiha
per pc. 0.6783 € *

L-keys for hex socket screws, type Wiha 351.

Compliant with DIN 911, DIN ISO 2936, made of chrome vanadium steel, completely hardened and bright nickel-plated.

Metric sizes, type 351.

Technical attributes (type, width across flats (W), length (L)): 01149, W 4.0 mm, L 72 mm

Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 4 mm
Peak type Sechskant
Length 72 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement

Order No.:

 02L0848

Manufacturer SKU:

 350040

 

Available: 10 pcs. Leadtime: On Request **
0.68 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.6783 €
10 pcs.
0.5950 €
20 pcs.
0.5355 €