01153 | Wiha
Pin wrench, 6 mm, hexagon, L 94 mm, 01153
This item is no longer available.
As an alternative, we recommend the following item:

L-keys for hex socket screws, type Wiha 351.
Compliant with DIN 911, DIN ISO 2936, made of chrome vanadium steel, completely hardened and bright nickel-plated.
Metric sizes, type 351.
Technical attributes (type, width across flats (W), length (L)): 01153, W 6.0 mm, L 94 mm
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | 6 mm | |
Peak type | Sechskant | |
Length | 94 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |