01155 | Wiha

Pin wrench, 8 mm, hexagon, L 105 mm, 01155

Order No.: 06L6573
EAN: 4010995011550
MPN:
01155
351 SW 8,0
Series: 351
01155 Wiha Allen and Torx Keys
Image may differ

Abgekündigt

Unit Price (€ / pc.)
1.9516 € *
Available: 8 pcs.
Leadtime: On Request **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
10 pcs.
1.7612 €
20 pcs.
1.5827 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-keys for hex socket screws, type Wiha 351.

Compliant with DIN 911, DIN ISO 2936, made of chrome vanadium steel, completely hardened and bright nickel-plated.

Metric sizes, type 351.

Technical attributes (type, width across flats (W), length (L)): 01155, W 8.0 mm, L 105 mm

Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 8 mm
Peak type Sechskant
Length 105 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes