01184 | Wiha

Pin wrench, 1/16", hexagon, L 47 mm, 01184

Order No.: 06L6581
EAN: 4010995011840
MPN:
01184
351 1/16 ZOLL
Series: 351Z
01184 Wiha Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3927 €
20 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-keys for hex socket screws, type Wiha 351.

Compliant with DIN 911, DIN ISO 2936, made of chrome vanadium steel, completely hardened and bright nickel-plated.

Imperial sizes, type 351 Zoll.

Technical attributes (type, width across flats (W), length (L)): 01184, W 1/16", L 47 mm

Technical specifications
Version Stiftschlüssel
1000V Insulated No
Size 1/16"
Peak type Sechskant
Length 47 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes