01187 | Wiha
Pin wrench, 1/8", hexagon, L 62 mm, 01187
Unit Price (€ / pc.)
0.6426 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
0.64 € *
Price list
Quantity
Price per unit*
1 pcs.
0.6426 €
10 pcs.
0.5831 €
20 pcs.
0.5236 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-keys for hex socket screws, type Wiha 351.
Compliant with DIN 911, DIN ISO 2936, made of chrome vanadium steel, completely hardened and bright nickel-plated.
Imperial sizes, type 351 Zoll.
Technical attributes (type, width across flats (W), length (L)): 01187, W 1/8", L 61 mm
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | 1/8" | |
Peak type | Sechskant | |
Length | 62 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |