01191 | Wiha

Pin wrench, 3/8", hexagon, L 116 mm, 01191

Order No.: 06L6590
EAN: 4010995011918
MPN:
01191
351 ZOLL 3/8
Series: 351Z
01191 Wiha Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
4.8076 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.81 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8076 €
5 pcs.
4.3316 €
20 pcs.
3.9032 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-keys for hex socket screws, type Wiha 351.

Compliant with DIN 911, DIN ISO 2936, made of chrome vanadium steel, completely hardened and bright nickel-plated.

Imperial sizes, type 351 Zoll.

Technical attributes (type, width across flats (W), length (L)): 01191, W 3/8", L 117 mm

Technical specifications
Version Stiftschlüssel
Size 3/8"
Length 116 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes