01392 | Wiha
Pin wrench, 1.5 mm, hexagon, L 91 mm, 01392
Unit Price (€ / pc.)
3.0583 € *
Available: 0 pcs.
Next delivery: 30 pcs. on 2025-04-29
Leadtime: 1 Week **
Total Price:
3.06 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0583 €
25 pcs.
2.6061 €
100 pcs.
2.4038 €
250 pcs.
2.2848 €
1000 pcs.
2.0944 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-keys with hexagonal ball head, type Wiha 369.
Made of chrome vanadium, hardened and with brushed chrome finish. Conforms to ISO 2936L. The ball head enables screw driving at an angle down to 25°.
Technical attributes (type, width across flats, overall length, leg size): 01392, 1.5 mm, 91 mm, 15 mm
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | 1,5 mm | |
Peak type | Sechskant | |
Length | 91 mm |
Download
Logistics
Country of origin | PL |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |