01393 | Wiha
Pin wrench, 2 mm, hexagon, L 101 mm, 01393
Unit Price (€ / pc.)
2.7489 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
2.75 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7489 €
10 pcs.
2.4395 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-keys with hexagonal ball head, type Wiha 369.
Made of chrome vanadium, hardened and with brushed chrome finish. Conforms to ISO 2936L. The ball head enables screw driving at an angle down to 25°.
Technical attributes (type, width across flats, overall length, leg size): 01393, 2.0 mm, 101 mm, 18 mm
Technical specifications
Version | Stiftschlüssel | |
Size | 2 mm | |
Length | 101 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |