01398 | Wiha

Pin wrench, 4 mm, hexagon, L 142 mm, 01398

Order No.: 06L714
EAN: 4010995013981
MPN:
01398
369 4,0 VERCHROMT
Series: 369
01398 Wiha Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
3.6652 € *
Available: 15 pcs.
Leadtime: 1 Week **
Total Price:
3.67 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6652 €
10 pcs.
3.3082 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-keys with hexagonal ball head, type Wiha 369.

Made of chrome vanadium, hardened and with brushed chrome finish. Conforms to ISO 2936L. The ball head enables screw driving at an angle down to 25°.

Technical attributes (type, width across flats, overall length, leg size): 01398, 4.0 mm, 142 mm, 29 mm

Technical specifications
Version Stiftschlüssel
Size 4 mm
Length 142 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin PL
Customs tariff number 82041100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes