01408 | Wiha

Pin wrench, 12 mm, hexagon, L 259 mm, 01408

Order No.: 06L720
EAN: 4010995014087
MPN:
01408
369 12,0 VERCHROMT
Series: 369
01408 Wiha Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
13.4708 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
13.47 € *
Price list
Quantity
Price per unit*
1 pcs.
13.4708 €
5 pcs.
12.1261 €
20 pcs.
10.9004 €
*incl. VAT plus shipping costs
Subject to prior sale

L-keys with hexagonal ball head, type Wiha 369.

Made of chrome vanadium, hardened and with brushed chrome finish. Conforms to ISO 2936L. The ball head enables screw driving at an angle down to 25°.

Technical attributes (type, width across flats, overall length, leg size): 01408, 12 mm, 259 mm, 57 mm

Technical specifications
Filter Property Value
Version pin wrench
1000V Insulated No
Size 12 mm
Peak type hexagon
Length 259 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82041100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes