07922 | Wiha
Pin wrench, 7 mm, hexagon, L 195 mm, 07922
Unit Price (€ / pc.)
6.1047 € *
Available: 3 pcs.
Leadtime: On Request **
L-keys with hexagonal ball head, type Wiha 369.
Made of chrome vanadium, hardened and with brushed chrome finish. Conforms to ISO 2936L. The ball head enables screw driving at an angle down to 25°.
Technical attributes (type, width across flats, overall length, leg size): 07922, 7.0 mm, 195 mm, 39 mm
Technical specifications
Version | Stiftschlüssel | |
1000V Insulated | No | |
Size | 7 mm | |
Peak type | Sechskant | |
Length | 195 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82041100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |