23031 | Wiha

Pin wrench kit, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm, hexagon, L 120 mm, 23031

Order No.: 06L660
EAN: 4010995230319
MPN:
23031
369R P7 POCKETSTRAR, GROß
Series: 369RP
23031 Wiha Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
38.0324 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
38.03 € *
Price list
Quantity
Price per unit*
1 pcs.
38.0324 €
5 pcs.
34.2363 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal stud driver tools, type Wiha Pocket Star.

With assembly stud drivers folded out by pressing the extractor button; Features: simple and easy blade selection, ergonomic, glass fiber-reinforced housing, chrome vanadium steel, galvanized finish.

Foldable hexagon ball-head key holders, type Pocket Star.

7-piece, metric, MagicRing made of spring steel (from 3.0 mm) holds all standard screws firmly in every position. The ball-head enables screwing at angles up to 25°; Housing: 120 mm length. Tools: screwdriver for hex socket screws size 2.0, 2.5, 3.0, 4.0, 5.0, 6.0 and 8.0 mm.

Type: 369R P7, stud driver holder

Technical specifications
Version Stiftschlüsselsatz
1000V Insulated No
Size 2 mm, 2,5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm
Peak type Sechskant
Length 120 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes