23035 | Wiha

Pin wrench kit, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, hexagon, L 95 mm, 23035

Order No.: 06L670
EAN: 4010995230357
MPN:
23035
351 PK7 POCKETSTAR, KLEIN
Series: 351P
23035 Wiha Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
20.5870 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.59 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5870 €
5 pcs.
18.5283 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal stud driver tools, type Wiha Pocket Star.

With assembly stud drivers folded out by pressing the extractor button; Features: simple and easy blade selection, ergonomic, glass fiber-reinforced housing, chrome vanadium steel, galvanized finish.

Foldable hexagon holders, type Pocket Star.

7-piece, in small Pocket Star; Housing: 95 mm length. Tools: screwdrivers for hex socket screws size 1.5, 2.0, 2.5, 3.0, 4.0, 5.0 and 6.0 mm.

Type: 351 PK7, stud drive holder

Technical specifications
Version Stiftschlüsselsatz
1000V Insulated No
Size 1,5 mm, 2 mm, 2,5 mm, 3 mm, 4 mm, 5 mm, 6 mm
Peak type Sechskant
Length 95 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes