23051 | Wiha

Pin wrench kit, T7, T8, T9, T10, T15, T20, T25, TORX, L 95 mm, 23051

Order No.: 06L690
EAN: 4010995230517
MPN:
23051
363 P7 POCKETSTAR 7-TLG
Series: 363P
23051 Wiha Allen and Torx Keys
Image may differ
Unit Price (€ / pc.)
34.2958 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
34.30 € *
Price list
Quantity
Price per unit*
1 pcs.
34.2958 €
5 pcs.
30.8686 €
*incl. VAT plus shipping costs
**Subject to prior sale

Universal stud driver tools, type Wiha Pocket Star.

With assembly stud drivers folded out by pressing the extractor button; Features: simple and easy blade selection, ergonomic, glass fiber-reinforced housing, chrome vanadium steel, galvanized finish.

Foldable Torx holders, type Pocket Star.

7-piece, in small Pocket Star; Housing: 95 mm length. Equipment: Torx drivers T7, T8, T9, T10, T15, T20 and T25.

Type: 363 P7, stud driver holder

Technical specifications
Version Stiftschlüsselsatz
1000V Insulated No
Size T7, T8, T9, T10, T15, T20, T25
Peak type TORX
Length 95 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes