25128 | Wiha
Pin wrench kit, T7H, T8H, T9H, T10H, T15H, T20H, T25H, TORX, 25128
Unit Price (€ / pc.)
40.2458 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.25 € *
Price list
Quantity
Price per unit*
1 pcs.
40.2458 €
5 pcs.
36.2117 €
*incl. VAT plus shipping costs
**Subject to prior sale
Universal stud driver tools, type Wiha Pocket Star.
With assembly stud drivers folded out by pressing the extractor button; Features: simple and easy blade selection, ergonomic, glass fiber-reinforced housing, chrome vanadium steel, galvanized finish.
Tamper-proof foldable holders, type Pocket Star.
7-piece, with hole in each blade tip; Housing: 95 mm length. Content: Torx drivers T7H, T8H, T9H, T10H, T15H, T20H and T25H.
Type: 363TR P7, stud driver holder
Technical specifications
Version | Stiftschlüsselsatz | |
Size | T7H, T8H, T9H, T10H, T15H, T20H, T25H | |
Peak type | TORX | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |