331015060 | Wiha
Pin wrench with key handle, 1.5 mm, hexagon, L 95 mm, 331015060
Unit Price (€ / pc.)
4.7362 € *
Available: 2 pcs.
Leadtime: On Request **
Total Price:
4.74 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7362 €
5 pcs.
4.2721 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key with key handle, 00894, Wiha
Blade: Chrome-vanadium steel, through hardened, burnished. Handle: Wiha key handle. Application: For high torques with small screw dimensions, especially when changing indexable inserts on cutter heads.
Technical Data
- Tip Type: Hexagon
- Size: 1.5 mm
Technical specifications
Version | Stiftschlüssel mit Schlüsselgriff | |
1000V Insulated | No | |
Size | 1,5 mm | |
Peak type | Sechskant | |
Length | 95 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |