334020100 | Wiha

Pin wrench with cross handle, 2 mm, hexagon, L 100 mm, 334020100

Order No.: 02L0721
EAN: 4010995009045
MPN:
334020100
00904
Series: 334
334020100 Wiha Allen and Torx Keys Image 1
334020100 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
4.8909 € *
Available: 0 pcs.
Next delivery: 1 pcs. on 2025-04-29
Leadtime: 1 Week **
Total Price:
4.89 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8909 €
5 pcs.
4.4030 €
10 pcs.
3.9865 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key with cross handle, 00904, Wiha

Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue.

Technical Data

  • Tip Type: Hexagon
  • Size: 2 mm
Technical specifications
Version Stiftschlüssel mit Quergriff
1000V Insulated No
Size 2 mm
Peak type Sechskant
Length 100 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes