334020200 | Wiha
Pin wrench with cross handle, 2 mm, hexagon, L 200 mm, 334020200
Unit Price (€ / pc.)
6.7354 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
6.74 € *
Price list
Quantity
Price per unit*
1 pcs.
6.7354 €
10 pcs.
5.9262 €
100 pcs.
5.2003 €
250 pcs.
5.0099 €
*incl. VAT plus shipping costs
**Subject to prior sale
L-key with cross handle, 00905, Wiha
Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue.
Technical Data
- Tip Type: Hexagon
- Size: 2 mm
Technical specifications
Version | Stiftschlüssel mit Quergriff | |
Size | 2 mm | |
Length | 200 mm | |
Peak type | Sechskant | |
1000V Insulated | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |