334025100 | Wiha

Pin wrench with cross handle, 2.5 mm, hexagon, L 100 mm, 334025100

Order No.: 02L0723
EAN: 4010995009069
MPN:
334025100
00906
Series: 334
334025100 Wiha Allen and Torx Keys Image 1
334025100 Wiha Allen and Torx Keys Image 2
Image may differ
Unit Price (€ / pc.)
5.1051 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
1 pcs.
5.1051 €
10 pcs.
4.5101 €
100 pcs.
3.9270 €
250 pcs.
3.7842 €
1000 pcs.
3.5462 €
*incl. VAT plus shipping costs
**Subject to prior sale

L-key with cross handle, 00906, Wiha

Blade: Chrome-vanadium steel, through hardened, shiny nickel-plated. Handle: Wiha Classic cross handle. Application: To transmit high torques with low fatigue.

Technical Data

  • Tip Type: Hexagon
  • Size: 2.5 mm
Technical specifications
Version Stiftschlüssel mit Quergriff
Size 2,5 mm
Length 100 mm
Peak type Sechskant
1000V Insulated No
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes